Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVACOM TESTTOOL :: optical test tool


INVACOM TESTTOOL

  • Product Description
  • Technical information
  • General
    • Type
    • Test tool
    • Technology
    • Fibre-optic technology
    • Input
    • Optical, FC/PC
    • Design
    • LCD display
    • Colour
    • Grey/black

Invacom optical test tool

• For testing signals with optical fibre optic cables.

The test tool emits visible light via the cable connection — if this is visible at the end there is no interruption!

• 2.5-mm universal adapter (FC, SC, ST E2000 etc. )
• 1.25-mm universal adapter for LC and MU
• 650 nm light source
• AAA battery (not included)



Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test tool
    • Technology
    • Fibre-optic technology
    • Input
    • Optical, FC/PC
    • Design
    • LCD display
    • Colour
    • Grey/black
Datasheet/manual