Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INVACOM OK 5 :: Invacom optical cable, 5 m

Item-No.: INVACOM OK 5
Cable length:

€14,95




INVACOM OK 5

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Technology
    • Fibre-optic technology
    • Input
    • Optical, FC/PC
    • Output
    • Optical, FC/PC
    • Assembly
    • 5 mm max. bending radius
    • Colour
    • Grey
  • Measures
    • Ø
    • 3 (FOC)/10 (plug) mm
    • Cable length
    • 5 m
  • Specials
    • Warranty
    • 3 year(s)

Invacom GI-3.0 shielded fibreglass cable, 5 m

• With 2x FC/PC pre-assembled connectors
• Maximum bending radius: 5 mm

Benefits
• High transfer rate
• Very large range thanks to low attenuation
• No crosstalk
• External electrical or electromagnetic interference does not have an impact
• Earthing is not necessary
• Can be laid in environments exposed to explosion hazards
• Significantly lighter than a coaxial cable
• Much less space required than coaxial cables
• No fire hazard caused by parasitic electrical currents (e.g. flash, short circuit)
• Low fire load compared to coaxial cables due to reduced need for insulation and lower heat generation



Manufacturer : GLOBAL INVACOM
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Technology
    • Fibre-optic technology
    • Input
    • Optical, FC/PC
    • Output
    • Optical, FC/PC
    • Assembly
    • 5 mm max. bending radius
    • Colour
    • Grey
  • Measures
    • Ø
    • 3 (FOC)/10 (plug) mm
    • Cable length
    • 5 m
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual