Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIN10 PRO DE :: Windows 10 Pro, 32/64 Bit USB, german


Windows 10 Pro, 32/64 Bit USB, deutsch (COEM)

  • Product Description
  • Technical information
  • General
    • Type
    • Operating system
    • Design
    • Windows 10 Pro
    • Technology
    • 32-/64-bit
  • Implementation
    • Type of license
    • DSP
    • License(s)
    • Single user
    • Language
    • German
    • Data carrier
    • USB stick
You're already an expert
Windows 10 is friendly and familiar. It's a lot like Windows 7, including the Start menu, so you'll already know your way around.

The web, your way
Windows 10 includes an all new browser that's built to give you an unparalleled web experience, one that's cleaner, smarter and better at all the things you do online. You can even write or type directly on web pages, right from your PC.

Multitask like a pro
Spend more time getting things done and less time moving things around. Windows 10 enables you to snap up to four things to your desktop at once. Or just use the task view button to see all your apps, docs and files in a single view.

Adapts to you
Your apps and content display beautifully in all modes, on all devices - even as you move from one to another. Onscreen features like menus and taskbars adapt themselves to the device you're using so navigation remains easy and consistent. It's the best combination of familiarity and flexibility.



Manufacturer : MICROSOFT
Factory number : FQC-09105
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating system
    • Design
    • Windows 10 Pro
    • Technology
    • 32-/64-bit
  • Implementation
    • Type of license
    • DSP
    • License(s)
    • Single user
    • Language
    • German
    • Data carrier
    • USB stick
Datasheet/manual