Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 70-18 :: Operating hours counter for distribution box installation

Item-No.: BW 70-18
€12,95
Category of goods: 1 = discountable

BW 70-18

  • Product Description
  • Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For mounting the distributor or wall mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Width
    • 17.5 mm
    • Height
    • 45 mm
    • Depth
    • 61.5 mm

Operating hours counter for installation in distribution boxes.

• Slim design, digits arranged vertically
• Screw terminal connections
• Suitable for 230 V AC, 50 Hz
• Installation dimensions: 45 x 17.5 mm



Manufacturer : HUGO MÜLLER
Factory number : BW 70.18
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For mounting the distributor or wall mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw terminals
  • Measures
    • Width
    • 17.5 mm
    • Height
    • 45 mm
    • Depth
    • 61.5 mm
Datasheet/manual