Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 40-18 :: Operating hours counter for panel mounting

Item-No.: BW 40-18
€11,40
Category of goods: 1 = discountable

BW 40-18

  • Product Description
  • Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw, soldering and AMP connector
  • Measures
    • Width
    • 48 mm
    • Height
    • 48 mm
    • Depth
    • 31 mm

Operating hours counter with large, 4.4 mm high digits. Quick installation thanks to spring clips and rear connectors.

• Includes base unit and mask
• Suitable for 230 V AC, 50 Hz
• Front panel dimensions: 48 x 48 mm



Manufacturer : HUGO MÜLLER
Factory number : BW 40.18
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Operating hours counter
    • Design
    • For panel mounting
  • Electrical values
    • Operating voltage
    • 230 V AC V
  • Interfaces
    • Connection
    • Screw, soldering and AMP connector
  • Measures
    • Width
    • 48 mm
    • Height
    • 48 mm
    • Depth
    • 31 mm
Datasheet/manual