Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA ABROLLER :: TESAPACK hand-held dispenser, metal version


TESA ABROLLER

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • Up to 50 mm and roll lengths of up to 66 m

TESAPACK hand-held dispenser, metal version

The tesa hand-held dispenser for secure and exterior sealing of packages of all kinds. Can be used for roll widths up to 50 mm and roll lengths up to 66 m.

- High-quality
- With roll brake
- With pressure flap
- Knife can be changed



Manufacturer : TESA
Factory number : 56403-00000-01
Package weight : 0.452 kg
Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • Up to 50 mm and roll lengths of up to 66 m
Datasheet/manual