Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59841 :: TESA roller – correction, 4.2 mm, refill cassette


TESA 59841

  • Product Description
  • Technical information
  • General
    • Type
    • Roller
    • Design
    • To correct
    • Assembly
    • Refill cassette
  • Measures
    • Length
    • 14 m
    • Width
    • 4.2 mm

TESA roller – correction, refill cassette

White correction strips for precise correction of printed and handwritten text in widths of 4.2 mm and 8.4 mm. Covers and adheres well. Solvent-free.

Roll dimensions: 14 m x 4.2 mm



Manufacturer : TESA
Factory number : 59841-00005-05
Package weight : 0.023 kg
Technical information
  • General
    • Type
    • Roller
    • Design
    • To correct
    • Assembly
    • Refill cassette
  • Measures
    • Length
    • 14 m
    • Width
    • 4.2 mm
Datasheet/manual