Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59210 :: TESA Roller – removable adhesive, refill cassette


TESA 59210

  • Product Description
  • Technical information
  • General
    • Type
    • Roller
    • Design
    • Releasable
    • Assembly
    • Refill cassette
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm

Tesa Roller – removable adhesive, refill cassette

For anyone who regularly wants to glue something but then remove it again. Bonds cleanly, quickly and can be removed multiple times. Suitable for bonding to paper, cardboard, photos, plastic and glass. Solvent-free.

Roll dimensions: 14 m x 8.4 mm



Manufacturer : TESA
Factory number : 59210-00005-06
Package weight : 0.026 kg
Technical information
  • General
    • Type
    • Roller
    • Design
    • Releasable
    • Assembly
    • Refill cassette
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm
Datasheet/manual