Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 59200 :: TESA Roller – removable adhesive


TESA 59200

  • Product Description
  • Technical information
  • General
    • Type
    • Roller
    • Design
    • Releasable
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm

The tesa® Roller removable adhesive is the perfect solution for anyone who regularly wants to bond something but then remove it again.

Quality characteristics:
• Bonds cleanly, quickly and can be removed multiple times
• Suitable for bonding paper, cardboard and photos
• Yellowish adhesive strips makes adhesive already applied visible
• Tear-resistant tape (PET)
• Enhanced functionality through optimised point

Environmental aspects:
• Refill roller made from 100% recycled plastic (enclosure)
• Solvent-free
• Packaging made from 80% recycled cardboard



Manufacturer : TESA
Factory number : 59200-00005-06
Package weight : 0.037 kg
Technical information
  • General
    • Type
    • Roller
    • Design
    • Releasable
  • Measures
    • Length
    • 14 m
    • Width
    • 8.4 mm
Datasheet/manual