Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58241 :: TESA mini dispenser for rolls up to 10 m x 19 mm


TESA 58241

  • Product Description
  • Technical information
  • General
    • Type
    • Mini dispenser
    • Design
    • Max. roll width: 19 mm/length: 10 m
  • Packaging
    • Packaging
    • 2 rolls + dispenser

tesafilm® Eco & Clear with mini ecoLogo® dispenser

The tesafilm mini ecoLogo® dispenser offers a simple and practical solution for the dispensing and cutting of tesafilm®. It can be attached to the finger, thereby allowing hands-free application.

Quality characteristics:
• Ergonomic design
• Handy and flexible
• Serrated blade for a clean cut
• Refilled quickly and easily
• For all rolls up to 10 m: 19 mm

Environmental aspects:
• Dispenser and roll made from 100% recycled plastic
• Roll inner from 100% recycled plastic
• Solvent-free
• Packaging made from 80% recycled cardboard

Included with delivery:
• 2x tesafilm Eco & Clear 10 m:19 mm + mini ecoLogo® dispenser (blister)



Manufacturer : TESA
Factory number : 58241-00000-00
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini dispenser
    • Design
    • Max. roll width: 19 mm/length: 10 m
  • Packaging
    • Packaging
    • 2 rolls + dispenser
Datasheet/manual