Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 58153 :: TESAPACK Eco & Strong, 66 m x 50 mm, transp.

Item-No.: TESA 58153
Colour:

€3,90




TESA 58153

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Design
    • eco & strong
    • Colour
    • Transparent
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll

Tesapack® Eco & Strong – transparent

The strong and environmentally-friendly adhesive packaging tape for secure packaging and tying: 100% quality and 100% recycled plastic!

Quality characteristics:
• Strong PP quality
• Strong adhesive:
• High UV and ageing resistance
• Even and quiet dispensing
• Blank tape available in brown and transparent
• Printed tape available in brown and green with logo "100% recycled plastic"
• Very easy to use in all tesapack® hand-held tape dispensers

Environmental benefits:
• Carrier film from 100% recycled plastic (PP)
• Roll inner made from 100% recycled cardboard
• Solvent-free
• Bio-based paper label

Width: 50 mm
Length: 66 m
Quantity: 1 roll
Colour: transparent



Manufacturer : TESA
Factory number : 58153-00000-00
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Packing tape
    • Design
    • eco & strong
    • Colour
    • Transparent
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual