Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57805 :: TESAPACK crystal clear ultra strong + with dispenser


tesapack® crystal clear + Handabroller

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Colour
    • crystal clear
    • Material
    • PP
  • Measures
    • Length
    • 20 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 dispenser + 1 roll

The highly transparent tesa® packaging adhesive tape in premium quality for powerful and aesthetic packaging of parcels and gifts.

• Strong PP quality
• Very adhesive and tear-resistant
• Maximum transparency
• Can be dispensed evenly
• Solvent-free
• High UV and ageing resistance
• Very easy to use in all tesapack® hand-held tape dispensers

Width: 50 mm
Length: 20 m
Quantity: 1 dispenser + 1 roll
Colour: crystal clear



Manufacturer : TESA
Factory number : 57805-00000-02
Package weight : 0.091 kg
Technical information
  • General
    • Type
    • Packing tape
    • Colour
    • crystal clear
    • Material
    • PP
  • Measures
    • Length
    • 20 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 dispenser + 1 roll
Datasheet/manual