Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57444 :: TESA hand-held dispenser for rolls up to 33 m x 19 mm


TESA 57444

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m

Tesa Easy Cut® hand-held dispenser

Innovative, refillable tesa Easy Cut® hand-held dispenser in ergonomic design for precise cutting and high functional performance.

Product description
• Serrated blade for a clean cut
• Innovative shape allows easy absorption of the tesafilm®
• Particularly easy to refill
• Can be used for all roll widths up to 19 mm

ecoLogo:
• 100% recycled plastic
• Packaging made from 100% recycled cardboard



Max. roll width: 19 mm
Max. Roll length: 33 m



Manufacturer : TESA
Factory number : 57444-00001-00
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
Datasheet/manual