Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57177 :: TESAPACK ultra strong, 66 m x 50 mm, brown


tesapack® ultra strong - braun

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Ultra strong
    • Colour
    • Brown
  • Measures
    • Length
    • 66 m
    • Width
    • 55 mm
  • Packaging
    • Packaging
    • 1 roll

The reliable tesa® packaging adhesive tape in premium quality for secure packaging and bundling.

• Ideal for sealing envelopes, boxes and heavy boxes
• Strong PVC quality
• Particularly strong adhesive
• Extremely tear-resistant
• Can be rolled evenly and quietly
• High UV and ageing resistance
• Very easy to use in all tesapack® hand-held tape dispensers

• Width: 50 mm
• Length: 66 m
• Quantity: 1 roll
• Colour: brown



Manufacturer : TESA
Factory number : 57177-00000-11
Package weight : 0.27 kg
Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Ultra strong
    • Colour
    • Brown
  • Measures
    • Length
    • 66 m
    • Width
    • 55 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual