Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57030 :: TESA Easy Stick, contents 25 g

Item-No.: TESA 57030
€1,60




TESA 57030

  • Product Description
  • Technical information
  • General
    • Type
    • Easy Stick
    • Assembly
    • Triangular
  • Implementation
    • Content
    • 25 g
  • Specials
    • Specification
    • Without solvents

The triangular tesa® Easy Stick enables accurate bonding of edges, lines and points. Suitable for paper, cardboard etc.

• Suitable for paper, cardboard etc.
• Without solvents
• Sticks quickly and cleanly
• Easily spread
• Practical level indicator
• Washes out in cold water
• Unique shape prevents uncontrolled rolling
• Contents 25 g

Without solvents.



Manufacturer : TESA
Factory number : 57030-00200-00
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • Easy Stick
    • Assembly
    • Triangular
  • Implementation
    • Content
    • 25 g
  • Specials
    • Specification
    • Without solvents
Datasheet/manual