Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57028 :: TESA Stick, contents 40 g

Item-No.: TESA 57028
€2,05




TESA 57028

  • Product Description
  • Technical information
  • General
    • Type
    • Glue stick
    • Assembly
    • Round
  • Implementation
    • Content
    • 40 g
  • Specials
    • Specification
    • Without solvents

tesa® Stick, contents 40 g

• Ideal for paper and cardboard
• Enables fast and clean bonding
• Easily spread
• Solvent-free
• Odour-free
• Practical level indicator
• Washes out in cold water
• Plug cap with roller stop



Manufacturer : TESA
Factory number : 57028-00200-00
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Glue stick
    • Assembly
    • Round
  • Implementation
    • Content
    • 40 g
  • Specials
    • Specification
    • Without solvents
Datasheet/manual