Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57019 :: Tesa multi-purpose adhesive 50g

Item-No.: TESA 57019
€2,70




TESA 57019

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-purpose adhesive
    • Assembly
    • Bottle
  • Implementation
    • Content
    • 50 g
  • Specials
    • Specification
    • Without solvents

The versatile transparent tesa® multi-purpose adhesive is an indispensable tool for all crafts and bonding work in the household, nursery and office.

• Bonds paper, cardboard, photographs, cloth, felt, cork, leather and wood together and adheres them to metal, glass, porcelain, ceramic, many plastics and rigid foams
• Without solvents
• Odour-free
• High light, heat and ageing resistance
• Washes out in cold water
• Accurate bonding of surfaces and spots



Manufacturer : TESA
Factory number : 57019-00000-01
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-purpose adhesive
    • Assembly
    • Bottle
  • Implementation
    • Content
    • 50 g
  • Specials
    • Specification
    • Without solvents
Datasheet/manual