Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57012 :: Tesa all-purpose adhesive 45g

Item-No.: TESA 57012
€2,70




TESA 57012

  • Product Description
  • Technical information
  • General
    • Type
    • All-purpose adhesive
    • Assembly
    • Bottle
  • Implementation
    • Content
    • 45 g
  • Specials
    • Specification
    • Without solvents

The universal transparent tesa® all-purpose adhesive is an indispensable tool for all crafts and bonding work in the household, office and workshop.

• Bonds almost all types of paper, cardboard, photographs, cloth, felt, cork, leather and wood together and adheres them to metal, glass, porcelain, ceramic, many plastics and rigid foams
• Very good light, cold, heat and water resistance
• High resistance to ageing
• Surface bonding through spreading with plug cap spatula
• Spot bonding by folding down the flat brush



Manufacturer : TESA
Factory number : 57012-00000-00
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • All-purpose adhesive
    • Assembly
    • Bottle
  • Implementation
    • Content
    • 45 g
  • Specials
    • Specification
    • Without solvents
Datasheet/manual