Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56661 :: Tesa Photo Film – replacement roll


tesa Photo® Film

  • Product Description
  • Technical information
  • General
    • Type
    • Photo film
    • Design
    • Spare roll
    • Colour
    • Transparent
    • Assembly
    • Adhesive on both sides
  • Measures
    • Length
    • 7.5 m
    • Width
    • 12 mm
  • Packaging
    • Packaging
    • 1 roll

Transparent tesa® Photo Film in a dispenser for permanently sticking in large photos and decorative objects.

Product features
• Adhesive on both sides
• Also suitable for uneven surfaces
• Transparent
• Strong hold
• Permanent adhesive

• Roll width: 12 mm
• Roll length: 7.5 m



Manufacturer : TESA
Factory number : 56661-00002-00
Package weight : 0.014 kg
Technical information
  • General
    • Type
    • Photo film
    • Design
    • Spare roll
    • Colour
    • Transparent
    • Assembly
    • Adhesive on both sides
  • Measures
    • Length
    • 7.5 m
    • Width
    • 12 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual