Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 53831 :: TESA desktop dispenser, black, up to 33 m x19 mm

Item-No.: TESA 53831
Colour:

€9,85




TESA 53831

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • Black
    • Assembly
    • Stop pad
  • Packaging
    • Packaging
    • 1 roll + dispenser

tesafilm® Easy Cut Frame desktop dispenser

The tesafilm® Easy Cut Frame desktop dispenser pays homage to the latest design trends and impresses with its high-gloss surface. The integrated, innovative tesa® Stop Pad ensures that the dispenser stands firmly on the desk.

• Modern, innovative design
• Stable thanks to the tesa® Stop Pad
• Can be repositioned without residue (for repositioning loosen the dispenser from the surface by lightly twisting to the side.)
• Stop Pad can be washed cold to restore holding force
• Serrated blade for a clean cut
• Particularly easy to refill
• For all rolls up to 33 m:19 mm
• Incl. 1 33 m roll of crystal-clear tesafilm®:19 mm


• Dimensions of desktop dispenser: (W)105 mm x (D)40 mm x (H)60 mm



Manufacturer : TESA
Factory number : 53831-00000-00
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop dispenser
    • Design
    • Max. roll width: 19 mm/length: 33 m
    • Colour
    • Black
    • Assembly
    • Stop pad
  • Packaging
    • Packaging
    • 1 roll + dispenser
Datasheet/manual