Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 51113 :: tesapack pack´n´go - pink

Item-No.: TESA 51113
Colour:

€6,95




TESA 51113

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • pack´n´go
    • Colour
    • Pink
  • Specials
    • Specification
    • With tesapack®, 50 m x 48 mm

The tesapack® pack´n´go is the perfect helper for the casual parcel packer. It is easy to use and features a modern design! The ergonomic design ensures it is easy to use. The dispenser is suitable for all 50–66 m packaging tapes.

  • Easy to use

  • Serrated cutting blade at optimal angle

  • Space-saving

  • Ergonomic shape

  • Anti-slip grip

  • Attractive colours

  • For all tesapack® rolls up to 66 m


Filled with one roll of tesapack® 50 m x 48 mm



Manufacturer : TESA
Factory number : 51113-00000-00
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • pack´n´go
    • Colour
    • Pink
  • Specials
    • Specification
    • With tesapack®, 50 m x 48 mm
Datasheet/manual