Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 4124-00015 :: tesapack Premium, 66 m x 50 mm, transparent

Item-No.: TESA 4124-00015
Colour:

€4,25




TESA 4124-00015

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Premium
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll

tesapack® 4124 is a premium packaging adhesive tape based on a PVC film with a strong natural rubber adhesive.

tesapack® 4124 is characterised by the following properties:
• Can be rolled evenly and quietly
• Very high tear resistance
• Very well suited manual and automatic processing

Main application
• Problem-free manual and automatic processing
• Can be used universally for sealing medium-weight and heavy shipping boxes
• Very good to handle in all tesapack® hand-held tape dispensers

Width: 50 mm
Length: 66 m
Quantity: 1 roll
Colour: white



Manufacturer : TESA
Factory number : 04124-00015-00
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Premium
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual