Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 04204-00279 :: tesafilm® transparency, PP, 66 m x 150 mm


TESA 04204-00279

  • Product Description
  • Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Transparent
    • Material
    • PP
  • Measures
    • Length
    • 66 m
    • Width
    • 150 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Document protection
The properties of the adhesive enable a good tack on all kind of surfaces and secure a good sealing.
The ageing stability allows long storage times.
Compared to most other PP waterbased acrylic tapes tesa® 4204 PV 6 has an improved adhesive anchorage, which reduces the risk of adhesive residues after removal.
The label protection application can be easily achieved with all common label protection dispensers.

As the product is chlorine free and based on derivatives of mineral oil only, the disposal by heat treatment is environmental friendly.
The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills.

Main Applications
tesa® 4204 PV 6 is recommended for automatic sealing of bags, tins, drums and for high quality label protection.

Technical Data
  • Backing material: PP film
  • Total thickness: 58 µm
  • Type of adhesive: acrylic
  • Adhesion to steel: 2.8 N/cm
  • Elongation at break: 150 %
  • Tensile strength: 50 N/cm
  • dimension: 66 m : 150 mm



Manufacturer : TESA
Factory number : 04204-00279-06
Package weight : 0.627 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tesafilm
    • Colour
    • Transparent
    • Material
    • PP
  • Measures
    • Length
    • 66 m
    • Width
    • 150 mm
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Document protection
Datasheet/manual