Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRITT STICK 43G :: Glue stick — the original 43 g

Item-No.: PRITT STICK 43G
€2,10




Pritt Klebestift - das Original 43g

  • Product Description
  • Technical information
  • General
    • Type
    • Glue stick
    • Design
    • Without solvents or PVC
    • Assembly
    • Round
  • Implementation
    • Content
    • 43 g
  • Specials
    • Specification
    • Without solvents

  • Can be washed out from 20°C

  • Sustainable and environmentally friendly with 90% natural-based raw materials (including water)

  • Easy to use thanks to more rigid adhesive, fewer lumps, reduced abrasion and smooth application

  • Airtight cap for very long shelf life

  • Sticks cleanly, quickly and easily

  • The parts to be glued can be quickly moved to the exact position

  • Ideal for crafts with paper, cardboard, photos and labels

  • Without solvents or PVC




Manufacturer : PRITT
Factory number : WA13
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glue stick
    • Design
    • Without solvents or PVC
    • Assembly
    • Round
  • Implementation
    • Content
    • 43 g
  • Specials
    • Specification
    • Without solvents
Datasheet/manual