Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOPI ABROLLER :: NOPI manual dispenser


NOPI ABROLLER

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • Up to 50 mm and roll lengths of up to 66 m

Nopi manual dispenser

The universal manual dispenser for roll lengths up to 66 m for safe and clean sealing of all kinds of package.



Manufacturer : NOPI
Factory number : 56406-00-00
Package weight : 0.393 kg
Technical information
  • General
    • Type
    • Hand-held tape dispenser
    • Design
    • Up to 50 mm and roll lengths of up to 66 m
Datasheet/manual