Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOPI 57952 :: NOPI packaging tape, 66 m x 50 mm, transparent

Item-No.: NOPI 57952
Colour:

€1,70




NOPI 57952

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Universal
    • Colour
    • Transparent
    • Material
    • PP
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll

Packaging tape for binding and sealing light to medium-weight cartons

• HIGH SHEAR adhesive for secure sealing.
• Strong adhesive
• Smooth and quiet unrolling
• Solvent-free
• UV-resistant
• Ageing resistant.

Width: 50 mm
Length: 66 m
Material: PP
Quantity: 1 roll
Colour: transparent



Manufacturer : NOPI
Factory number : 57952-00000-00
Package weight : 0.163 kg
Technical information
  • General
    • Type
    • Packing tape
    • Design
    • Universal
    • Colour
    • Transparent
    • Material
    • PP
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual