Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOPI 57215 :: NOPI packing tape, stamped, PVC, brown

Item-No.: NOPI 57215
Colour:

€3,25




NOPI 57215

  • Product Description
  • Technical information
  • General
    • Type
    • Packing tape
    • Design
    • PVC
    • Colour
    • Brown
    • Material
    • PVC
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll

Packaging tape for binding and sealing light to medium-weight cartons

  • Standard quality

  • Easy to dispense


  • Width: 50 mm

  • Length: 66 m

  • Material: PVC

  • Adhesive: natural rubber

  • Quantity: 1 roll

  • Colour: brown




Manufacturer : NOPI
Factory number : 57215-00000-01
Package weight : 0.0402 kg
RoHS : conform
Technical information
  • General
    • Type
    • Packing tape
    • Design
    • PVC
    • Colour
    • Brown
    • Material
    • PVC
  • Measures
    • Length
    • 66 m
    • Width
    • 50 mm
  • Packaging
    • Packaging
    • 1 roll
Datasheet/manual