Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPIRAL5X1 1,5M :: ÖLFLEX SPIRAL 400 P — 5 x 1 — 5 m

Item-No.: SPIRAL5X1 1,5M
Number of leads:

Cable cross-section:

Cable length:

€25,70
Category of goods: 1 = discountable

ÖLFLEX SPIRAL 400 P 5G1/500

  • Product Description
  • Technical information
  • General
    • Type
    • Data line
    • Technology
    • Spiral cable
    • Number of leads
    • 5 pole
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 1.5 m

The ÖLFLEX® Spiral 400 P is a spiral cable with increased chemical resistance.

  • Increased resistance to benzene, petrol and other substances

  • Excellent oil resistance

  • High mechanical strength

  • Special PVC P8/1 core insulation

  • Special polyurethane outer sheath

  • Use of talcum

  • Finely stranded bare copper wire conductors


Areas of application
  • As control cables and machine supply cables

  • Mechanical engineering

  • Equipment engineering




Manufacturer : LAPPKABEL
Factory number : 70002661
Package weight : 0.42 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data line
    • Technology
    • Spiral cable
    • Number of leads
    • 5 pole
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual