Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RO200 3G1,0-50 :: ÖLFLEX® ROBUST 200 - 50 m, 3 x 1.0 with PE

Item-No.: RO200 3G1,0-50
Number of leads:

Cable cross-section:

Cable length:

€76,95
Category of goods: 1 = discountable

ÖLFLEX ROBUST 200 3G1

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting lead
    • Technology
    • Halogen-free
    • Design
    • Colour-coded
    • Model
    • ROBUST 200
    • Number of leads
    • 3 pole
    • Colour
    • Black
    • Material
    • TPE
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 8.4 mm
  • Electrical values
    • Load limit
    • 450/750 V

ÖLFLEX® ROBUST 200 is a weather-proof connection cable for a wide range of demanding application areas. Particularly suitable for the food industry and composting plants.

  • Highly resistant to ozone, UV and weathering

  • Good chemical resistance

  • Resistant in the event of contact with bio oils, fats, waxes and emulsions on plant, animal or synthetic compounds

  • Powerful with respect to cold and hot water as well as water soluble cleaners

  • Good resistance to ammonia compounds and biogas

  • Core insulation made from modified PP

  • Sleeve made from special TPE


Areas of application
  • Tool mechanical engineering, medical technology, laundry facilities, car wash systems, chemical industry, composting plants, sewage treatment plants

  • Food and beverage industry, in particular for the production and processing of dairy and meat products

  • Agricultural equipment

  • For indoor and outdoor use




Manufacturer : LAPPKABEL
Factory number : 0021801/50
Package weight : 3.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting lead
    • Technology
    • Halogen-free
    • Design
    • Colour-coded
    • Model
    • ROBUST 200
    • Number of leads
    • 3 pole
    • Colour
    • Black
    • Material
    • TPE
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 8.4 mm
  • Electrical values
    • Load limit
    • 450/750 V
Datasheet/manual