Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F855C 7G0,75-50 :: ÖLFLEX® FD 855 CP - shielded - 50 m, 7 x 0.75 with PE

Item-No.: F855C 7G0,75-50
Number of leads:

Cable cross-section:

Cable length:

€296,10
Category of goods: 1 = discountable

ÖLFLEX FD 855 CP 7G0,75

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Technology
    • Halogen-free
    • Design
    • Number coded
    • Model
    • FD 855 CP
    • Number of leads
    • 7 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PUR
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 10.6 mm
  • Electrical values
    • Load limit
    • 90

ÖLFLEX® FD 855 CP is a halogen-free and shielded connection and control cable for applications in power chains under harsh operating conditions

  • Extended Line for heavy duty applications in power chains

  • EMC compliant

  • UL/cUL approved for North America

  • Non-slip surface

  • Oil resistant

  • Sheath made from polyurethane (PUR), grey (RAL 7001)

  • Halogen free and flame retardant (IEC 60332-1-2)


Areas of application
  • In power chains or mobile machine parts

  • Especially suited to wet areas of tool machines and transfer routes

  • Mechanical engineering

  • Construction equipment

  • Flow and assembly lines, production lines, in machines of all kinds




Manufacturer : LAPPKABEL
Factory number : 0027624/50
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Technology
    • Halogen-free
    • Design
    • Number coded
    • Model
    • FD 855 CP
    • Number of leads
    • 7 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PUR
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 0.75 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 10.6 mm
  • Electrical values
    • Load limit
    • 90
Datasheet/manual