0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F810C 3G1,0-50 :: ÖLFLEX® FD CLASSIC 810 CY - shielded - 50 m, 3 x 1.0 with PE

Item-No.: F810C 3G1,0-50
Number of leads:

Cable cross-section:

€109,10
Category of goods: 1 = discountable

ÖLFLEX CLASSIC FD 810 CY 3G1

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC FD 810 CY
    • Number of leads
    • 3 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Øexternal
    • 8.2 mm
  • Electrical values
    • Load limit
    • 80
ÖLFLEX® CLASSIC FD 810 CY is a shielded connection and control cable for diverse applications in power chains.

  • Core Line for medium duty applications in power chains
  • EMC compliant
  • Fine-stranded bare copper wires (class 6)
  • Core insulation: PVC
  • Cores with short stroke lengths in layers
  • Braided copper, tin-plated
  • Sheath made from PVC, grey (RAL 7001)


Areas of application
  • In power chains or mobile machine parts
  • For use in measuring, control and regulation circuits
  • Load circuits of electrical equipment in automation technology
  • Flow and assembly lines, production lines, in machines of all kinds
  • Plant construction



Manufacturer : LAPPKABEL
Factory number : 0026231/50
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC FD 810 CY
    • Number of leads
    • 3 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Øexternal
    • 8.2 mm
  • Electrical values
    • Load limit
    • 80
Datasheet/manual