Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD810 25G1,0-50 :: ÖLFLEX® FD CLASSIC 810 - 50 m, 25 x 1.0 with PE

Item-No.: FD810 25G1,0-50
Number of leads:

Cable cross-section:

Cable length:

€312,40
Category of goods: 1 = discountable

ÖLFLEX CLASSIC FD 810 25G1

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC FD 810
    • Number of leads
    • 25 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 16.4 mm
  • Electrical values
    • Load limit
    • 70

ÖLFLEX® CLASSIC FD 810 is a connection and control cable for diverse applications in power chains.

  • Core Line for medium duty applications in power chains

  • Non-slip surface

  • Flame retardant in accordance with IEC 60332-1-2

  • In damp and wet rooms

  • Designed for 5 million bending cycles and travel distances up to 10 metres

  • Outdoors without UV protection and only within the permitted temperature range


Design
  • Fine-stranded bare copper wires (class 6)

  • Core insulation: PVC

  • Cores with short stroke lengths in layers

  • Fleece wrapping

  • Sheath made from PVC, grey (RAL 7001)




Manufacturer : LAPPKABEL
Factory number : 0026139/50
Package weight : 22.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC FD 810
    • Number of leads
    • 25 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
    • Temperatur max.
    • 300/500 V
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 16.4 mm
  • Electrical values
    • Load limit
    • 70
Datasheet/manual