Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLCY 4G4,0-100 :: ÖLFLEX® CLASSIC 100 CY, shielded, 100 m, 4 x 4.0, with PE

Item-No.: CLCY 4G4,0-100
Number of leads:

Cable length:

Cable cross-section:

€326,00




ÖLFLEX CLASSIC 100 CY 4G4

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Model
    • CLASSIC 100CY
    • Number of leads
    • 4 pole
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 100 m
    • Øexternal
    • 15.1 mm
  • Implementation
    • Cable cross-section
    • 4 mm²
The ÖLFLEX® CLASSIC 100CY is a shielded PVC wire. It is colour coded and flexible, meaning that it is ideal as a connection and control cable.

  • Small, space-saving cable diameters
  • High level of electrical safety thanks to 4-kV test voltage
  • Tinned copper braid, EMC compliant
  • Finely stranded bare copper wire conductors
  • Flame-retardant in accordance with IEC 60332-1-2
  • Excellent chemical resistance
  • PVC wire insulation, LAPP P8/1
  • PVC sheath, transparent


Areas of application
  • Plant engineering and construction
  • Mechanical engineering
  • Heating and air-conditioning technology
  • Supply and transport systems
  • Servo drives
  • In EMC-critical environments



Manufacturer : LAPPKABEL
Factory number : 00350183/100
Package weight : 39.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Model
    • CLASSIC 100CY
    • Number of leads
    • 4 pole
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 100 m
    • Øexternal
    • 15.1 mm
  • Implementation
    • Cable cross-section
    • 4 mm²
Datasheet/manual