Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL400P 4G1,5-100 :: ÖLFLEX® CLASSIC 400 P - 100 m, 4 x 1.5 with PE

Item-No.: CL400P 4G1,5-100
Number of leads:

Cable cross-section:

Cable length:

€136,20
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 400 P 4G1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 400 P
    • Number of leads
    • 4 pole
    • Colour
    • Silver-grey (RAL 7001)
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.5 mm

The ÖLFLEX® CLASSIC 400 P is an oil-resistant and wear-resistant control cable for demanding requirements.

  • High mechanical durability

  • Oil-resistant

  • Resistant to contact with a number of mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media

  • Powerful with respect to cold and hot water as well as water soluble cleaners

  • Compatible with many acidic disinfectants and cleaning agents

  • Sleeve colour: silver grey (RAL 7001)

  • Sheath made from special polyurethane (PUR)


Areas of application
  • Industrial and tool machining

  • Measuring, control and electrical engineering

  • Food and packaging machines

  • In oily wet areas of tool machines and transfer routes, under normal mechanical loads




Manufacturer : LAPPKABEL
Factory number : 1312304/100
Package weight : 9.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 400 P
    • Number of leads
    • 4 pole
    • Colour
    • Silver-grey (RAL 7001)
    • Material
    • PUR
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.5 mm
Datasheet/manual