reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL15CY 4G6,0-50 :: ÖLFLEX® CLASSIC 115 CY - shielded - 50 m, 4 x 6.0 with PE

Item-No.: CL15CY 4G6,0-50
Cable length:

Cable cross-section:

€294,70
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 115 CY 4G6

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 115 CY
    • Number of leads
    • 4 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 50 m
    • Øexternal
    • 17 mm
  • Implementation
    • Cable cross-section
    • 6 mm²

The ÖLFLEX® CLASSIC 115 CY is a shielded PVC-control cable with low external diameter. No inner sheath makes it particularly light and flexible.

  • EMC compliant

  • Slim and light, no inner sheath

  • Space-saving due to small cable diameter

  • Fine-stranded bare copper wires

  • Sheath made from PVC, grey (RAL 7001)

  • Flame retardant in accordance with IEC 60332-1-2

  • Good chemical resistance



Areas of application
  • Measurement, control and regulation technology

  • Office machines and data processing systems




Manufacturer : LAPPKABEL
Factory number : 1136604/50
Package weight : 19.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 115 CY
    • Number of leads
    • 4 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 50 m
    • Øexternal
    • 17 mm
  • Implementation
    • Cable cross-section
    • 6 mm²
Datasheet/manual