Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL110 7G2,5-50 :: ÖLFLEX® CLASSIC 110, 50 m, 7 x 2.5, with PE

Item-No.: CL110 7G2,5-50
Number of leads:

Cable cross-section:

Cable length:

€114,95
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 110 7G2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 110
    • Number of leads
    • 7 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 11.1 mm

The ÖLFLEX® CLASSIC 110 is a VDE-registered oil-resistant PVC control cable that can be flexibly used for a variety of applications.

  • Flame-retardant in accordance with IEC 60332-1-2

  • Excellent chemical resistance

  • Oil-resistant in accordance with DIN EN 50290-2-22 (TM54)

  • Finely stranded bare copper wire conductors

  • PVC wire insulation, LAPP P8/1

  • PVC sheath, grey (RAL 7001)

  • VDE-certified with production monitoring


Areas of application
  • Fixed laying as well as occasional flexible use without tensile load with free, non-continuously recurring movement

  • Dry or wet rooms, under normal mechanical load

  • Suitable for torsion applications that are typical in the loop of wind turbines

  • In energy chains for traverse paths up to 5 m and 0.2 - 1 million bending cycles, for the following dimensions: 0.5 to 2.5 mm² and 2 to 7 wires




Manufacturer : LAPPKABEL
Factory number : 1119407/50
Package weight : 13.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 110
    • Number of leads
    • 7 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 11.1 mm
Datasheet/manual