Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL10H 5G1,5-50 :: ÖLFLEX® CLASSIC 110 H, halogen free, 50 m, 5 x 1.5, with PE

Item-No.: CL10H 5G1,5-50
Number of leads:

Cable cross-section:

Cable length:

€114,95
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 110 H 5G1,5 N

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Technology
    • Halogen-free
    • Design
    • Number coded
    • Model
    • CLASSIC 110H
    • Number of leads
    • 5 pole
    • Colour
    • Grey (RAL 7005)
    • Material
    • HFFR
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 8.3 mm

The ÖLFLEX® CLASSIC 110 H is a halogen-free connection and control cable that is cold-resistant up to -30°C.

  • High level of flexibility and oil resistance

  • Extended application range thanks to GL certification

  • VDE certified

  • Finely stranded bare copper wire conductors

  • Wire insulation: halogen-free

  • Cold resistant to -30°C

  • Halogen-free sheath, grey (RAL 7005)


Areas of application
  • Public buildings, such as airports or railway stations

  • Plant engineering and construction, mechanical engineering, heating and air-conditioning technology, event technology

  • Certified for marine use

  • Supply and transport systems

  • Intended for use within the framework of the European Construction Products Regulation (CPR), see catalogue appendix T14




Manufacturer : LAPPKABEL
Factory number : 10019933/50
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Technology
    • Halogen-free
    • Design
    • Number coded
    • Model
    • CLASSIC 110H
    • Number of leads
    • 5 pole
    • Colour
    • Grey (RAL 7005)
    • Material
    • HFFR
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 8.3 mm
Datasheet/manual