Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL10CY 7G0,5-50 :: ÖLFLEX® CLASSIC 110 CY, shielded, 50 m, 7 x 0.5, with PE

Item-No.: CL10CY 7G0,5-50
Model:

Number of leads:

Cable length:

Cable cross-section:

€83,00
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 110 CY 7G0,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 110CY
    • Number of leads
    • 7 pole
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 50 m
    • Øexternal
    • 8.9 mm
  • Implementation
    • Cable cross-section
    • 0.5 mm²
The ÖLFLEX® CLASSIC 110 CY is a VDE-registered flexible PVC control cable. It is shielded with a wire mesh and suitable for a wide range of applications.

  • Small, space-saving cable diameters
  • High level of electrical safety thanks to 4-kV test voltage
  • Tinned copper braid, EMC compliant
  • Finely stranded bare copper wire conductors
  • Flame-retardant in accordance with IEC 60332-1-2
  • Excellent chemical resistance
  • PVC wire insulation, LAPP P8/1
  • PVC sheath, transparent


Areas of application
  • Plant engineering and construction
  • Mechanical engineering
  • Heating and air-conditioning technology
  • Supply and transport systems
  • In EMC-critical environments



Manufacturer : LAPPKABEL
Factory number : 1135007/50
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Number coded
    • Model
    • CLASSIC 110CY
    • Number of leads
    • 7 pole
    • Colour
    • Transparent
    • Material
    • PVC
  • Measures
    • Assembly
    • Shielded mm²
    • Cable length
    • 50 m
    • Øexternal
    • 8.9 mm
  • Implementation
    • Cable cross-section
    • 0.5 mm²
Datasheet/manual