Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL100 3G6,0-50 :: ÖLFLEX® CLASSIC 100, 50 m, 3 x 6.0, with PE

Item-No.: CL100 3G6,0-50
Number of leads:

Cable cross-section:

Cable length:

€148,10
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 100 3G6

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Model
    • CLASSIC 100
    • Number of leads
    • 3 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 6 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 12.6 mm

The ÖLFLEX® CLASSIC 100 is an unshielded PVC wire. It is colour-coded and suitable as a connection and control cable.

  • Small, space-saving cable diameters

  • High level of electrical safety thanks to 4-kV test voltage

  • Good flexibility thanks to wire stranding with short length of lay

  • Finely stranded bare copper wire conductors

  • PVC wire insulation, LAPP P8/1

  • PVC sheath, grey (RAL 7001)


Areas of application
  • Plant engineering and construction

  • Mechanical engineering

  • Heating and air-conditioning technology

  • Power plant technology

  • Dry or wet rooms, under normal mechanical load

  • Fixed laying as well as occasional flexible use without tensile load with free, non-continuously recurring movement

  • Suitable for torsion applications that are typical in the loop of wind turbines




Manufacturer : LAPPKABEL
Factory number : 0010105/50
Package weight : 14.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Model
    • CLASSIC 100
    • Number of leads
    • 3 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 6 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 12.6 mm
Datasheet/manual