Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CL100 2X2,5-50 :: ÖLFLEX® CLASSIC 100, 50 m, 2 x 2.5

Item-No.: CL100 2X2,5-50
Number of leads:

Cable cross-section:

Cable length:

€47,70
Category of goods: 1 = discountable

ÖLFLEX CLASSIC 100 2X2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Model
    • CLASSIC 100
    • Number of leads
    • 2 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 8.9 mm
The ÖLFLEX® CLASSIC 100 is an unshielded PVC wire. It is colour-coded and suitable as a connection and control cable.

  • Small, space-saving cable diameters
  • High level of electrical safety thanks to 4-kV test voltage
  • Good flexibility thanks to wire stranding with short length of lay
  • Finely stranded bare copper wire conductors
  • PVC wire insulation, LAPP P8/1
  • PVC sheath, grey (RAL 7001)


Areas of application
  • Plant engineering and construction
  • Mechanical engineering
  • Heating and air-conditioning technology
  • Power plant technology
  • Dry or wet rooms, under normal mechanical load
  • Fixed laying as well as occasional flexible use without tensile load with free, non-continuously recurring movement
  • Suitable for torsion applications that are typical in the loop of wind turbines



Manufacturer : LAPPKABEL
Factory number : 0010086/50
Package weight : 6.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control line
    • Design
    • Colour-coded
    • Model
    • CLASSIC 100
    • Number of leads
    • 2 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 50 m
    • Øexternal
    • 8.9 mm
Datasheet/manual