Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR LF GW :: LIGHTIFY Gateway


OSRAM LIGHTIFY Home Gateway

  • Product Description
  • Technical information
  • General
    • Type
    • Gateway
    • Technology
    • ZigBee
    • Model
    • Lightify
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible

Intelligent light made easy!

Greater convenience, an increased feeling of security or remote access: the requirements placed on lighting functions are changing increasingly.

With LIGHTIFY™ from OSRAM, it will be possible to achieve these requirements easily and economically in future. Thanks to the radio-controlled solution based on the ZigBee Light Link standard, lights throughout the whole house will be wirelessly controllable via an app.

The Lightify Gateway is a bridge between smart devices, e.g. tablet PCs and smartphones, and lighting solutions (bulbs, lights and accessories) with smart light function (ZigBee)
Simply plug in and switch on


Easy to install and use
Bridge between smart devices and lighting solutions with LIGHTIFY function
Connects up to 50 lighting products via LIGHTIFY function



Manufacturer : OSRAM
Factory number : 4052899926172
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gateway
    • Technology
    • ZigBee
    • Model
    • Lightify
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
Datasheet/manual