reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR LF GS RGB :: LIGHTIFY Garden Spot mini RGB

Item-No.: OSR LF GS RGB
€62,95



Bargain Item!
Limited amount available.

LIGHTIFY Gardenspot Mini RGB, 6 W

  • Product Description
  • Technical information
  • General
    • Type
    • Garden light
    • Colour
    • RGB
    • Model
    • Lightify
  • Smart Home
    • Smart Home
    • ZigBee
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Lighting
    • Lighting points
    • 9 Spots
  • Specials
    • Specification
    • Outdoor
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
  • Lamp properties
    • weighted consumtion
    • 6.0 kWh/1.000 h
    • Average rated life
    • 20000 h
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 30 °
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Approval
    • IP44 / IP66
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Mains voltage input
    • 220 - 240 V AC
  • Measures
    • Length
    • 4500 mm

Intelligent light made easy!

Greater convenience, an increased feeling of security or remote access: the requirements placed on lighting functions are changing increasingly.

With LIGHTIFY™ from OSRAM, it will be possible to achieve these requirements easily and economically in future. Thanks to the radio-controlled solution based on the ZigBee Light Link standard, lights throughout the whole house will be wirelessly controllable via an app.

RGB mini spot and garden floodlight with integrated smart lighting function
RGB colour control
Dimmable using LIGHTIFY
Protection type: IP66 (light fixture), IP44 (EVG)

Controllable via smart devices (Android and iOS)
Complete LIGHTIFY function
Easy to install and use
Up to 80% less energy consumption compared to conventional light bulbs
Contains no mercury


Electrical data
Operating mode E.Trafo
Nominal wattage 4.5 W
Nominal voltage 220 - 240 V
Mains frequency 50/60 Hz
Photometric data
Light colour as per EN 12464-1 RGB
Photometric data
Beam angle 30 °
Light colour control RGB colour control
Dimensions & weight
Length 23.0 mm
Width 23.0 mm
Height 96.0 mm
Colours & materials
Body material Polycarbonate (PC)
Temperatures
Ambient temperature range -20 to +40°C
Additional product data
Number of lighting outlets 9
Areas of application
Type of connection Cable with plug
LIGHTIFY technology Yes
Certificates & standards
Protection class II
Type of protection IP66

This light contains replaceable LED bulbs rated from A++ to A



Manufacturer : OSRAM
Factory number : 4052899926134
Package weight : 0.588 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garden light
    • Colour
    • RGB
    • Model
    • Lightify
  • Smart Home
    • Smart Home
    • ZigBee
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Lighting
    • Lighting points
    • 9 Spots
  • Specials
    • Specification
    • Outdoor
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
  • Lamp properties
    • weighted consumtion
    • 6.0 kWh/1.000 h
    • Average rated life
    • 20000 h
  • Implementation
    • Dimmable
    • Yes
    • Angle of radiation
    • 30 °
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Approval
    • IP44 / IP66
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Mains voltage input
    • 220 - 240 V AC
  • Measures
    • Length
    • 4500 mm
Datasheet/manual