0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR LF GP RGB :: LIGHTIFY GardenPole 5 RGB spots, 10 m

Item-No.: OSR LF GP RGB
 €58,95



Bargain Item!
Limited amount available.

OSR LF GP RGB

  • Product Description
  • Technical information
  • General
    • Type
    • Garden light
    • Colour
    • RGBW
    • Model
    • Lightify
  • Smart Home
    • Smart Home
    • ZigBee
    • Amazon Alexa
    • Compatible
    • WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Lighting
    • Lighting points
    • 5 rod lamps
    • Rated lighting current
    • 420 lm
    • Color temperature
    • Colour change K
    • Color rendering
    • >80 Ra
  • Other
    • Specification
    • Outdoor
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
    • weighted consumtion
    • 8.7 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Lamp properties
    • Average rated life
    • 20000 h
  • Measures
    • Height
    • 365 mm
    • Length
    • 8500 mm
  • Electrical values
    • Approval
    • IP44 / IP65
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Lightify GardenPole with 5 spots, 8.5 m, dimmable and remote control

Multicolour, 5 poles
Wireless intelligent light function
10 metres long
RGBW multicolour control

For outdoor use

Tunable white, 2700 - 6500 K, dimmable in each colour temperature and colour

A LIGHTIFY Gateway is required for operation.



Manufacturer : OSRAM
Factory number : 4058075004993
Package weight : 1.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garden light
    • Colour
    • RGBW
    • Model
    • Lightify
  • Smart Home
    • Smart Home
    • ZigBee
    • Amazon Alexa
    • Compatible
    • WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Lighting
    • Lighting points
    • 5 rod lamps
    • Rated lighting current
    • 420 lm
    • Color temperature
    • Colour change K
    • Color rendering
    • >80 Ra
  • Other
    • Specification
    • Outdoor
  • Energy efficiency
    • Energy Efficiency
    • A++ - A
    • weighted consumtion
    • 8.7 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Lamp properties
    • Average rated life
    • 20000 h
  • Measures
    • Height
    • 365 mm
    • Length
    • 8500 mm
  • Electrical values
    • Approval
    • IP44 / IP65
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual
Last viewed items: