Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99948204 :: LIGHTIFY Switch

Item-No.: OSR 99948204
€34,95



Bargain Item!
Limited amount available.

LIGHTIFY Switch

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless wall switch
    • Technology
    • ZigBee
    • Model
    • Lightify
  • Lamp properties
    • Switching Cycles
    • 60.000
  • Measures
    • Width
    • 64.8 mm
    • Depth
    • 64 mm
    • Height
    • 16.8 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible

LIGHTIFY Switch
Wall switch and remote control with LIGHTIFY technology, 4 buttons, for indoor use

Greater convenience, an increased feeling of security or remote access — consumers are demanding more and more functionality from their lighting.
With LIGHTIFY™ from OSRAM, it will be possible to meet these demands easily and cost-effectively in future. This radio-controlled solution based on the ZigBee Light Link standard makes it possible to control lights throughout the whole house wirelessly via an app.

Product benefits
  • Practical control of LIGHTIFY products without a smartphone or Internet connection

  • Wall switch and remote control in one

  • Simple and flexible mounting via magnetic wall plate


Product properties
  • Customisable button functions

  • Battery-operated




Manufacturer : OSRAM
Factory number : 4052899948204
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless wall switch
    • Technology
    • ZigBee
    • Model
    • Lightify
  • Lamp properties
    • Switching Cycles
    • 60.000
  • Measures
    • Width
    • 64.8 mm
    • Depth
    • 64 mm
    • Height
    • 16.8 mm
  • Smart Home
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
Datasheet/manual