reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 99926158 :: LIGHTIFY SURFACE light tunable white

Item-No.: OSR 99926158
€94,90



Bargain Item!
Limited amount available.

LIGHTIFY Surface Light TW 28

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted ceiling luminaire
    • Colour
    • Warm white
    • Model
    • Lightify
    • Assembly
    • Gehäusefarbe: silber
    • Technology
    • LED-Module können nicht gewechselt werden.
  • Smart Home
    • Smart Home
    • ZigBee
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Specials
    • Specification
    • Decken-/Wandmontage
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2700 - 6500 K
    • Color rendering
    • >80 Ra
    • Average rated life
    • 20000 h
  • Lighting
    • Rated lighting current
    • 1800 lm
  • Implementation
    • Dimmable
    • Yes
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Approval
    • IP20
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 220 - 240 V AC
  • Measures
    • Ø
    • 380 mm
    • Height
    • 28 mm

LIGHTIFY Surface light TW
Interior LED wall and ceiling lights with LIGHTIFY technology, adjustable colour temperature

Greater convenience, an increased feeling of security or remote access — consumers are demanding more and more functionality from their lighting.
With LIGHTIFY™ from OSRAM, it will be possible to meet these demands easily and cost-effectively in future. This radio-controlled solution based on the ZigBee Light Link standard makes it possible to control lights throughout the whole house wirelessly via an app.

Product benefits
  • Can be controlled via LIGHTIFY switch and smart devices (via Android and iOS)

  • LED light with customisable front

  • LIGHTIFY system for individual configuration

  • Easy to install and use

  • Contains no mercury


Product properties
  • Flat LED ceiling and wall lamp with intelligent wireless control technology

  • Adjustable colour temperature via tunable white: 2700 - 6500 K

  • Dimmable via LIGHTIFY




Manufacturer : OSRAM
Factory number : 4052899926158
Package weight : 1.751 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted ceiling luminaire
    • Colour
    • Warm white
    • Model
    • Lightify
    • Assembly
    • Gehäusefarbe: silber
    • Technology
    • LED-Module können nicht gewechselt werden.
  • Smart Home
    • Smart Home
    • ZigBee
    • Amazon Alexa
    • Compatible
    • Belkin WeMo
    • Compatible
    • Osram Lightify
    • Compatible
    • Philips Hue
    • Compatible
    • Qivicon
    • Compatible
    • SmartThings
    • Compatible
    • Telekom Smart Home
    • Compatible
  • Specials
    • Specification
    • Decken-/Wandmontage
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 28 kWh/1.000 h
    • Color temperature
    • 2700 - 6500 K
    • Color rendering
    • >80 Ra
    • Average rated life
    • 20000 h
  • Lighting
    • Rated lighting current
    • 1800 lm
  • Implementation
    • Dimmable
    • Yes
  • Electrical values
    • Voltage
    • 220 - 240 V
    • Approval
    • IP20
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 220 - 240 V AC
  • Measures
    • Ø
    • 380 mm
    • Height
    • 28 mm
Datasheet/manual