0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTOMA WU337 :: Projector, 3600 lumen, WUXGA (1920 x 1200)

Item-No.: OPTOMA WU337
 €894,90
 €869,00




OPTOMA WU337

  • Product Description
  • Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 1920 x 1200
    • Noise
    • 27 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3600 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.69 … 7.59 m
    • Image format
    • 16:10 (16:9, 4:3)
  • Interfaces
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
    • Composite (RCA)
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 10,000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 295 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 316 mm
    • Height
    • 108 mm
    • Depth
    • 244 mm
  • Weights
    • Weight
    • 2.95 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
High-resolution, versatile and powerful

The WUXGA WU337 projector lets you project bright images that easily draw the attention of the audience, making it perfect for use in classrooms and in meeting rooms.

It also features a variety of connections, including two HDMI inputs, MHL and VGA, plus a built-in 10-W speaker. The USB power port can be used for HDMI dongles such as Google Chromecast.

This projector is also ideal for more complex installations thanks to a zoom range of 1.3 and network features that allow it to be controlled remotely.

  • Bright WUXGA projector - 3600 ANSI lumen
  • Excellent connectivity - 2x HDMI, MHL, USB power, RJ45
  • Flexible installation options - 1.3x zoom
  • Fantastic sound - 10-W speaker



Manufacturer : OPTOMA
Factory number : E1P1A0SWE1Z2
Package weight : 3.875 kg
RoHS : conform
Technical information
  • General
    • Type
    • Projector
    • Resolution
    • 1920 x 1200
    • Noise
    • 27 dB
    • Remote control
    • Yes
  • Lighting
    • Light current
    • 3600 lm
  • Implementation
    • Contrast ratio
    • 20000:1
    • Screen Size (Diagonal)
    • 0.69 … 7.59 m
    • Image format
    • 16:10 (16:9, 4:3)
  • Interfaces
    • LAN
    • Yes
    • HDMI
    • Yes
    • VGA
    • Yes
    • Composite (RCA)
    • Yes
    • Seriell Port
    • Yes
  • Energy efficiency
    • Durability
    • Bulb: 10,000 h (ECO mode) h
  • Electrical values
    • Power input (operation)
    • 295 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 316 mm
    • Height
    • 108 mm
    • Depth
    • 244 mm
  • Weights
    • Weight
    • 2.95 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)