0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTOMA EH300 :: Projektor / Beamer, 3800 lm, 1080p (1.920 x 1.080)

SAVE6%

OPTOMA EH300

  • Product Description
  • Technical information
  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 1920 x 1080
    • Design
    • Full-HD
    • Durability
    • Lampe: 6.000 h (ECO-Mode)
    • Noise
    • 26 dB
    • Remote control
    • ja
  • Lamp properties
    • Light current
    • 3800 lm
  • Implementation
    • Contrast ratio
    • 12000:1
    • Screen Size (Diagonal)
    • 0.77 … 7.62 m
    • Image format
    • 16:9
  • Interfaces
    • HDMI
    • ja
    • VGA
    • ja
    • Composite (RCA)
    • ja
    • Seriell Port
    • ja
  • Electrical values
    • Power input (operation)
    • 297 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 324 mm
    • Height
    • 97 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 3.10 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
High resolution for stunning images
Full HD 1080p - 3800 lumens
16W Stereo audio with SRS WOW HD audio processing
Extensive High Definition digital connectivity - HDMI


Utilising the latest DLP® technology, the EH300 delivers exceptional crystal-clear Full HD native resolution and immersive 3D visuals.

Producing a stunningly bright image with perfectly balanced vivid colour, crystal clarity and exceptional light and shade detail only possible with a high contrast projector. The EH300 is perfect for projecting a broad range of applications including technical, advertising media and medical uses where detail matters.

Installed or on the move using the included carry bag, the versatile EH300 has a powerful on-board 16W stereo speaker, HDMI connectivity and energy saving features including ECO mode and auto power off saving you both time and money for hassle-free, long-lasting projection.



Manufacturer : OPTOMA
Factory number : 95.8RU01GC2E
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 1920 x 1080
    • Design
    • Full-HD
    • Durability
    • Lampe: 6.000 h (ECO-Mode)
    • Noise
    • 26 dB
    • Remote control
    • ja
  • Lamp properties
    • Light current
    • 3800 lm
  • Implementation
    • Contrast ratio
    • 12000:1
    • Screen Size (Diagonal)
    • 0.77 … 7.62 m
    • Image format
    • 16:9
  • Interfaces
    • HDMI
    • ja
    • VGA
    • ja
    • Composite (RCA)
    • ja
    • Seriell Port
    • ja
  • Electrical values
    • Power input (operation)
    • 297 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 324 mm
    • Height
    • 97 mm
    • Depth
    • 234 mm
  • Weights
    • Weight
    • 3.10 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)