Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 20643 :: Notebook security cable with combination lock


Notebook Sicherungskabel m. Zahlenschloss

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Thick cable (4.5 mm)
    • Technology
    • Combination lock
    • Assembly
    • Sheathed in plastic
    • Colour
    • Silver
  • Measures
    • Length
    • 1800 mm
This Navilock Notebook cable lock enables you to lock different devices e.g. notebook, beamer, monitor etc. at any place. The steel cable with its 1.80 m and 4 digit combination lock can be tied easily around to objects like chairs, table-leg or anything similar and thus your device will be saved against theft.

Specification
• Steel cable with plastic cover
• Cable length 1.80 m
• Cable thickness 4.5 mm
• 4 digit combination lock
• Colour: silver

Package content
• Notebook security lock
• Short manual



Manufacturer : NAVILOCK
Factory number : 20643
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Thick cable (4.5 mm)
    • Technology
    • Combination lock
    • Assembly
    • Sheathed in plastic
    • Colour
    • Silver
  • Measures
    • Length
    • 1800 mm