0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 20595 :: Notebook cable lock with key


NAVILOCK 20595

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Thick cable (4.0 mm)
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Colour
    • Silver
  • Weights
    • Weight
    • 0.20 kg
  • Measures
    • Length
    • 1800 mm
Use this Navilock notebook lock to secure a range of devices, such as a notebook, projector, monitor, etc. wherever you are. The 1.80-m long steel cable has a key lock and is easy to wrap around a table leg, chair or similar, securing your device against theft.

Technical data
• Steel cable with plastic protection
• Cable length 1.80m
• Cable thickness 4 mm
• Key lock

Package contents
• Notebook cable lock
• 2x keys
• User manual

Packaging
• Blister



Manufacturer : NAVILOCK
Factory number : 20595
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook cable lock
    • Design
    • Thick cable (4.0 mm)
    • Technology
    • 1x key lock
    • Assembly
    • Sheathed in plastic
    • Colour
    • Silver
  • Weights
    • Weight
    • 0.20 kg
  • Measures
    • Length
    • 1800 mm