Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K64995WW :: Security Slot Adapter Kit for Ultrabook


Kensington Sicherheitssteckplatz-Adapter Ultrabook

  • Product Description
  • Technical information
  • General
    • Type
    • K-slot adapter
  • Specials
    • Specification
    • For Macbook Air and Ultrabooks without a K-slot
Ultrabook™ and MacBook Air® laptops are valuable business tools and highly desirable for thieves. But they can pose a real challenge when it comes to security. The fact is some ultra-thin laptops lack a security slot making it impossible to attach a lock and secure it from theft. Fortunately there’s a solution that’s just as slim and sleek as the Ultrabook itself.

The Kensington Security Slot Adapter securely attaches to your Ultrabook and other peripheral devices that do not already have Kensington's built-in security slot. Simply attach the adapter with the included ultra-strong, industrial-strength adhesive and you’re ready to use a laptop lock to protect your investment against theft (lock sold separately). Your Ultrabook is now ultra secure.

  • Attractive K-slot adapter for Macbook Air and Ultrabooks lacking a K-slot
  • Compatible with Ultrabook® and MacBook® laptops
  • Security Slot adapter diameter: 1.5” (40mm)
  • What’s Inside: Security Slot Adapter, tape, glue
  • Compatible with any tablet, simply apply the adapter to the back of the tablet and lock



Manufacturer : KENSINGTON
Factory number : K64995WW
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • K-slot adapter
  • Specials
    • Specification
    • For Macbook Air and Ultrabooks without a K-slot
Datasheet/manual